PDP SEO Portlet

EBVW020A0B641Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 240 W, 1 Output, Adj, Fixed, 12 V, 20 A, Regulated, Eighth Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EBVW020A0B641Z
Secondary Manufacturer Part#: CC109172466
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
20 A
240 W
Regulated
12 Vdc
Industrial & ITE
58.4 mm
11.3 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$59.24286
720+
$56.04054
1440+
$54.56579
2880+
$53.16667