EBVW020A0B41Z
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 240 W, 1 Output, Adj, Fixed, 12 V
Manufacturer:OmniOn Power
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: EBVW020A0B41Z
Secondary Manufacturer Part#: CC109167508
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Eighth Brick, DOSA | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 2.25 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 20 A | ||
| 20 A | ||
| 240 W | ||
| Regulated | ||
| 12 V | ||
| 12 Vdc | ||
| Industrial & ITE | ||
| 58.4 mm | ||
| 22.8 x 58.4 x 12.77 - 0.38 mm | ||
| 11.3 mm | ||
| 22.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |