PDP SEO Portlet

EBVW020A0B41-HZ

Intermediate Bus Converter DC DC Converter 1 Output 12V 20A 36V - 75V Input

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EBVW020A0B41-HZ
Secondary Manufacturer Part#: CC109167516
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EBVW020A0B41-HZ is a DC/DC Power Module designed to support 9.6 to 12VDC intermediate bus applications where multiple low voltages are subsequently generated using point of load converters, as well as other application requiring a tightly regulated output voltage. The device provides up to 20A output current at output voltages from 6 to 12VDC and 240W output power from output voltages of 12.1 to 13.2VDC. The converter incorporates digital control, synchronous rectification technology and innovative techniques to achieve efficiency reaching 95.4% peak at 12VDC output. This leads to lower power dissipations such that for many applications a heat-sink is not required. Standard features include ON/OFF control, output overcurrent and over voltage protection, overtemperature protection, input under and overvoltage lockout. Optional features include output voltage remote sense and trim from 6 to 13.2VDC, passive droop paralleling and base plate for heat-sink or cold wall applications.

  • Compatible with reflow pin/paste soldering process
  • Tightly regulated output voltage
  • Low output ripple and noise
  • No reverse current during prebias start-up/down
  • Constant switching frequency
  • Output is fully isolated from the input
  • Allowing versatile polarity configurations and grounding connections
  • Built-in filtering for both input and output minimizes the need for external filtering
  • 95.2% Efficiency

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$62.12857
72+
$58.77027
144+
$57.22368
288+
$55.75641
576+
$54.7856