PDP SEO Portlet

CAR2512TEBXXZ01A

AC/DC Front End Power Supply (PSU), 1 Output, Fixed, 2.5 kW, 12 V, 208 A

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: CAR2512TEBXXZ01A
Secondary Manufacturer Part#: CAR2512TEBXXZ01A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAR2512TE Front-End provides highly efficient isolated power from worldwide input mains in a compact 1U industry standard form factor in an unprecedented power density of 25W/in3. Ideal for applications where mid to light load efficiency is of key importance. This front-end is complemented by the CAR2512DC dc/dc converter designed to convert 48/60Vdc power of telecom central offices. This plug and play approach offers rapid system reconfiguration by simply replacing the power supply.The high-density, front-to-back airflow is designed for minimal space utilization and is highly expandable for future growth. The industry standard PMBus compliant I2C communications buss offers a full range of control and monitoring capabilities. The SMB Alert signal pin alerts customers automatically of any state change within the power supply.

  • Efficiency exceeds Platinum standards
  • Universal input with PFC
  • Constant power characteristic
  • 2 front panel LEDs: 1-input;2-[DC_OK, fault, warning]
  • Remote ON/OFF control of the 12Vdc output
  • Remote sense on the 12Vdc output
  • No minimum load requirements
  • Active load sharing (single wire)
  • Hot Plug-ability
  • Standby orderable either as 3.3Vdc or 5Vdc
  • Auto recoverable OC & OT protection
  • Operating temperature: -10 - 70?C (de-rated above 50?C)
  • Digital status & control: I2C and PMBus serial bus
  • EN/IEC/UL60950-1 2nd edition; UL, CSA, VDE , and CCC
  • EMI: class A FCC docket 20780 part 15, EN55022
  • Meets EN61000 immunity and transient standards
  • Shock & vibration: Meets IPC 9592 Class II standards

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $: