CAR1248FPBXXZ01A
AC/DC Front End Power Supply (PSU), 1 Output, Adjustable, Fixed, 1.2 kW, 48 V, 25 A, CAR1248FP Series
Manufacturer:OmniOn Power
Product Category:
Power Supplies, AC / DC Converters, AC / DC Front End Rack Mount Power Supplies
Avnet Manufacturer Part #: CAR1248FPBXXZ01A
Secondary Manufacturer Part#: CAR1248FPBXXZ01A
- RoHS 10 Compliant
- Tariff Charges
The CAR1248FP series of rectifiers provide highly efficient isolated +48VDC power from worldwide input mains in a compact density of 19W/in3 within a 1U industry standard form factor.The high-density, front-to-back airflow is designed for minimal space utilization and is highly expandable for future growth. I2C communications offers remote control and monitoring capabilities.
- Universal input with PFC
- Constant power characteristic
- 3 front panel LEDs: 1-input;2-output; 3 - fault
- Remote ON/OFF control of the 48VDC output
- Remote sense on the 48VDC output
- No minimum load requirements
- Redundant parallel operation
- Active load sharing (single wire)
- Hot Plug-ability
- Efficiency: typically 91% @ 50% load
- Standby 5VDC
- Auto recoverable OC & OT protection
- Operating temperature: 0 - 70?C (de-rated above 50?C)
- Digital status & control: I2C serial bus
- EN/IEC/UL60950-1 2nd edition; UL, CSA and VDE
- EMI: class A FCC docket 20780 part 15, EN55022
- Meets EN6100 immunity and transient standards
- Shock & vibration: NEBS GR-63-CORE, level 3
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |