PDP SEO Portlet

CAR1212DCBLCZ01A

Front End - Rack Mount DC/DC Converter, ITE, 2:1, 1.2 kW, 1 Output, Programmable, 12 V, 100 A

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: CAR1212DCBLCZ01A
Secondary Manufacturer Part#: 150037594
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This CAR1212DC DC-DC Converter provides highly efficient isolated power from DC input mains in a compact 1U industry standard form factor at a power density of 16.2W/in3. This converter complements the CAR1212FP rectifier providing comprehensive solutions for systems connected either to commercial AC mains, 48/60VDC power plants or telecom central offices. This plug and play approach offers significant advantages since systems can be reconfigured and repositioned readily by simply replacing the power system assembly. The high-density, front-to-back airflow is designed for minimal space utilization and is highly expandable for future growth. The industry standard PMBus compliant I2C communications buss offers a full range of control and monitoring capabilities. The SMBusAlert signal pin alerts customers automatically of any state change within the power supply.

  • Input O-ring
  • Reverse input protection
  • 3 front panel LEDs: 1-input;2-output; 3 - fault
  • Output programmable from 10.8 – 13.2VDC
  • Remote ON/OFF control of the 12VDC output
  • Remote sense (up to 0.25V) on the 12VDC output
  • No minimum load requirements
  • Redundant parallel operation
  • Active load sharing (single wire)
  • Hot pluggable
  • Efficiency: typically 90%
  • Standby 5VDC
  • Auto recoverable OC & OT protection
  • Operating temperature: -10 - 70?C (de-rated above 50?C)
  • Digital status & control: I2C and PMBus serial bus
  • EN/IEC/UL/CSA C22.2 60950-1 2nd edition +A1
  • CE mark
  • EMI: Meets FCC Part 15, EN55022 Class A standards
  • Meets EN61000 immunity and transient standards
  • Shock & vibration: Meets IPC 9592 Class II standards

Technical Attributes

Find Similar Parts

Description Value
Programmable
2:1
-75 V
-36 V
-60 V
1.5 kV
1
-10 to 70 °C
100 A
100 A
1.2 kW
12 V
12 V
ITE
284.48 mm
295.7 x 101.6 x 43.18
43.18 mm
101.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$588.72857
10+
$556.9054
20+
$542.25
40+
$528.34615
80+
$519.1537