AXH016A0X3-SRZ
Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 58.08 W, 750 mV, 3.63 V, 16 A, 3 V, 5.5 V
- RoHS 10 Compliant
- Tariff Charges
The AXH016A0X3-SRZ is a 58.08W non-isolated DC/DC Power Module delivers up to 16A of output current with full load efficiency of 95% at 3.3V output. This DC/DC converter provide a precisely regulated output voltage programmable via external resistor from 0.75 to 3.63VDC over a wide range of input voltage from 3.0 to 5.5VDC. Their open-frame construction and small footprint enable designers to develop cost- and space-efficient solutions. Standard features include remote ON/OFF, remote sense, programmable output voltage, overcurrent and over-temperature protection.
- Small size and low profile
- Low output ripple and noise
- High reliability - calculated MTBF 6.8M hours at 25°C full-load
- Output voltage programmable from 0.75 to 3.63VDC via external resistor
- 0.3% (typical) Line regulation
- 0.4% (typical) Load regulation
- 0.4% (typical) Temperature regulation
- Remote ON/OFF
- Remote sense
- Output overcurrent protection (non-latching)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Programmable | ||
| SMD Open Frame | ||
| 5.5 V | ||
| 3 V | ||
| -40 to 85 °C | ||
| 16 A | ||
| 16 A | ||
| 58.08 W | ||
| 0.75 to 5.5 V | ||
| 3.63 V | ||
| 750 mV | ||
| ITE | ||
| 33 mm | ||
| 8.28 mm | ||
| 13.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |