PDP SEO Portlet

AXH005A0X-SRZ

DC/DC POWER SUPPLY SNGL OUT 0.75 TO 4V 5A 5SMT T/R

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: AXH005A0X-SRZ
Secondary Manufacturer Part#: 109100518
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Austin MicroLynxTM SMT (surface mount technology) power modules are non-isolated dc-dc converters that can deliver up to 5A of output current with full load efficiency of 94.0% at 3.3V output. These modules provide a precisely regulated output voltage programmable via an external resistor from 0.75Vdc to 4.0Vdc over a wide range of input voltage (VIN = 3.0 – 5.8Vdc). Their openframe construction and small footprint enable designers to develop cost- and space-efficient solutions. Standard features include remote On/Off, programmable output voltage, overcurrent and overtemperature protection.

  • Compliant to RoHS EU Directive 2011/65/EU (-Z versions)
  • Compliant to RoHS EU Directive 2011/65/EU under exemption 7b (Lead solder exemption). Exemption 7b will expire after June 1, 2016 at which time this product will no longer be RoHS compliant (non-Z versions)
  • Delivers up to 5A output current
  • High efficiency – 94% at 3.3V full load (VIN = 5.0V)
  • Small size and low profile:
  • 20.3 mm x 11.4 mm x 5.97 mm
  • (0.80 in x 0.45 in x 0.235 in)
  • Low output ripple and noise
  • High Reliability:
  • Calculated MTBF = 19M hours at 25oC Full-load
  • Constant switching frequency (300 kHz)
  • Output voltage programmable from 0.75 Vdc to 4.0Vdc via external resistor
  • Line Regulation: 0.3% (typical)
  • Load Regulation: 0.4% (typical)
  • Temperature Regulation: 0.4 % (typical)
  • Remote On/Off
  • Output overcurrent protection (non-latching)
  • Wide operating temperature range (-40°C to 85°C)

Technical Attributes

Find Similar Parts

Description Value
5.8 V
3 V
-40 to 85 °C
5 A
0.75 to 4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$8.52839
1000+
$8.39152
2000+
$8.25401
4000+
$8.15185
8000+
$8.01451