PDP SEO Portlet

AXB050X43-SRZ

Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 50 W, 5 V, 15 V, 8 A, 20 V, 32 V

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: AXB050X43-SRZ
Secondary Manufacturer Part#: CC109104857
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Austin LynxTM 24V series SMT power modules are non-isolated DC-DC converters in an industry standard package that can deliver up to 48W of output power with a full load efficiency of 94% at 12Vdc output voltage (VIN = 24Vdc). These modules operate over a wide input voltage range (VIN = 18/20 – 30Vdc) and provide a precisely regulated output voltage from 3 to 6Vdc (AXB030) and 5 to 15Vdc (AXB050), programmable via an external resistor. Standard features include remote On/Off, adjustable output voltage, remote sense, over current and over temperature protection.

  • Compliant to RoHS EU Directive 2011/65/EU (-Z versions)
  • Compliant to RoHS EU Directive 2011/65/EU under exemption 7b (Lead solder exemption). Exemption 7b will expire after June 1, 2016 at which time this product will no longer be RoHS compliant (non-Z versions)
  • Wide input voltage range
    • AXB030: 18 to 30Vdc
    • AXB050: 20 to 32Vdc
  • Output voltage programmable via external resistor
    • AXB030: 3Vdc to 6Vdc
    • AXB050: 5Vdc to 15Vdc
  • High efficiency modules (VIN = 24Vdc)
    • AXB030: 91% at 3.3V full load
    • AXB050: 94% at 12Vdc full load
  • Low output ripple and noise
  • Monotonic start-up into pre-bias output
  • Remote On/Off (Positive logic)
  • Remote Sense
  • Small size and low profile: 33.0 mm x 13.5 mm x 8.28 mm (1.30 in x 0.53 in x 0.326 in)
  • Constant switching frequency
  • Wide operating temperature range (-40°C to 85°C)
  • Over current and Over

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Programmable
SMD Open Frame
32 V
20 V
-40 to 85 °C
8 A
8 A
50 W
5 to 15 V
15 V
5 V
Industrial & ITE
33 mm
33 x 13.46 x 8.28 mm
8.28 mm
13.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$17.40538
1000+
$17.12606
2000+
$16.8454
4000+
$16.63692
8000+
$16.35662