PDP SEO Portlet

AXA005A0X-SRZ

Non Isolated POL DC/DC Converter, Austin Microlynx, ITE, 27.5 W, 750 mV, 5.5 V, 5 A

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: AXA005A0X-SRZ
Secondary Manufacturer Part#: 108995172
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Austin MicroLynxTM 12Vdc SIP (single in-line package) power modules are non-isolated dc-dc converters that can deliver up to 5A of output current with full load efficiency of 89% at 3.3V output. These modules provide precisely regulated output voltage programmable via external resistor from 0.75Vdc to 5.5Vdc over a wide range of input voltage (VIN = 10 - 14V). Their open-frame construction and small footprint enable designers to develop cost- and space-efficient solutions. Standard features include remote On/Off, programmable output voltage and overcurrent protection.

  • Compliant to RoHS EU Directive 2011/65/EU (-Z versions)
  • Compliant to RoHS EU Directive 2011/65/EU under exemption 7b (Lead solder exemption). Exemption 7b will expire after June 1, 2016 at which time this product will no longer be RoHS compliant (non-Z versions)
  • Delivers up to 5A output current
  • High efficiency – 89% at 3.3V full load (VIN = 12.0V)
  • Small size and low profile: 22.9 mm x 10.2 mm x 6.65 mm (0.9 in x 0.4 in x 0.262 in)
  • Low output ripple and noise
  • High Reliability: Calculated MTBF = 5.6M hours at 25°C Full-load
  • Output voltage programmable from 0.75 Vdc to 5.5Vdc via external resistor
  • Line Regulation: 0.3% (typical)
  • Load Regulation: 0.4% (typical)
  • Temperature Regulation: 0.4 % (typical)
  • Remote On/Off
  • Output overcurrent protection (non-latching)
  • Wide operating temperature range (-40°C to 85°C)
  • UL 60950-1Recognized, CSA C22.2 No. 60950-1-03 Certified, and VDE‡

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Programmable
SMD Open Frame
14 V
10 V
-40 to 85 °C
5 A
5 A
27.5 W
0.75 to 5.5 V
5.5 V
750 mV
Industrial & ITE
20.3 mm
7.46 mm
11.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$8.56574
800+
$8.42827
1600+
$8.29016
3200+
$8.18755
6400+
$8.1216