PDP SEO Portlet

AXA003A0X-SRZ

Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 16.5 W, 750 mV, 5.5 V, 3 A, 8.3 V, 14 V, Adjustable, Programmable

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: AXA003A0X-SRZ
Secondary Manufacturer Part#: CC109101276
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Austin MiniLynxTM 12V SMT (surface mount technology) power modules are non-isolated dc-dc converters that can deliver up to 3A of output current with full load efficiency of 91% at 3.3V output. These modules provide precisely regulated output voltage programmable via external resistor from 0.75Vdc to 5.5Vdc over a wide range of input voltage (VIN = 8.3 - 14V). Their open-frame construction and small footprint enable designers to develop cost- and space-efficient solutions. In addition to sequencing, standard features include remote On/Off, programmable output voltage and over current protection.

  • Compliant to RoHS EU Directive 2011/65/EU (-Z versions)
  • Compliant to RoHS EU Directive 2011/65/EU under exemption 7b (Lead solder exemption). Exemption 7b will expire after June 1, 2016 at which time this product will no longer be RoHS compliant (non-Z versions)
  • Delivers up to 3A output current
  • High efficiency – 91% at 3.3V full load (VIN = 12.0V)
  • Small size and low profile: 20.3 mm x 11.4 mm x 7.27 mm (0.80 in x 0.45 in x 0.286 in)
  • Low output ripple and noise
  • Constant switching frequency (300 kHz)
  • Output voltage programmable from 0.75 Vdc to 5.5 Vdc via external resistor
  • Line Regulation: 0.3% (typical)
  • Load Regulation: 0.4% (typical)
  • Temperature Regulation: 0.4 % (typical)
  • Remote On/Off
  • Output overcurrent protection (non-latching)
  • Wide operating temperature range (-40°C to 85°C)
  • UL 60950-1Recognized, CSA C22.2 No. 60950-1- 03 Certified, and VDE‡ 0805:2001-12 (EN60950

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$5.60259
800+
$5.51268
1600+
$5.4514
3200+
$5.4233
6400+
$5.3952