PDP SEO Portlet

ATS030A0X3-SRHZ

Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 82.5 W, 800 mV, 2.75 V, 30 A, 6 V, 14 V, Adjustable, Programmable

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: ATS030A0X3-SRHZ
Secondary Manufacturer Part#: CC109109600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Austin MegaLynx series SMT power modules are non-isolated DC-DC converters in an industry standard package that can deliver up to 30A of output current with a full load efficiency of 92% at 2.5Vdc output voltage (VIN = 12Vdc). The ATH series of modules operate off an input voltage from 4.5 to 5.5Vdc and provide an output voltage that is programmable from 0.8 to 3.63Vdc, while the ATS series of modules have an input voltage range from 6 to 14V and provide a programmable output voltage ranging from 0.8 to 3.63Vdc. Both series have a sequencing feature that enables designers to implement various types of output voltage sequencing when powering multiple modules on the board. Additional features include remote On/Off, adjustable output voltage, remote sense, over current, over temperature protection and active current sharing between modules.

  • Compliant to RoHS EU Directive 2002/95/EC (-Z versions)
  • Compliant to ROHS EU Directive 2002/95/EC with lead solder exemption (non-Z versions)
  • Delivers up to 30A of output current
  • High efficiency: 92% @ 3.3V full load (12Vin)
  • Available in two input voltage ranges
    • ATH: 4.5 to 5.5Vdc
    • ATS: 6 to 14Vdc
  • Output voltage programmable from
    • ATH: 0.8 to 3.63Vdc
    • ATS030: 0.8 to 2.75Vdc
    • ATS020: 0.8 to 3.63Vdc
  • Small size and low profile: 33.0 mm x 10.0 mm x 13.5 mm (1.30 in. x 0.39 in. x 0.53 in.)
  • Monotonic start-up into pre-biased output
  • Output voltage sequencing (EZ-SEQUENCETM)
  • Remote On/Off
  • Remote Sense
  • Over current and Over temperature protection
  • -P option: Paralleling with active current share
  • -H option: Additional GND pins for improved thermal oderating
  • Wide operating temperature range (-40°C to 85°C)
  • UL 60950 R

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Programmable
SMD Open Frame
14 V
6 V
-40 to 85 °C
30 A
30 A
82.5 W
0.8 to 2.75 V
2.75 V
800 mV
Industrial & ITE
33.02 mm
33 x 13.5 x 7.53 mm
10 mm
13.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$19.82072
800+
$19.64625
1600+
$19.5455
3200+
$19.44475
6400+
$19.344