PDP SEO Portlet

ATH030A0X3-SRHZ

Module DC-DC 1-OUT 0.8V to 3.63V 30A 10-Pin SMT T/R

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: ATH030A0X3-SRHZ
Secondary Manufacturer Part#: CC109109567
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Austin MegaLynx series SMT power modules are non-isolated DC-DC converters in an industry standard package that candeliver up to 30A of output current with a full load efficiency of 92% at 2.5Vdc output voltage (VIN = 12Vdc). The ATH series ofmodules operate off an input voltage from 4.5 to 5.5Vdc and provide an output voltage that is programmable from 0.8 to3.63Vdc, while the ATS series of modules have an input voltage range from 6 to 14V and provide a programmable output voltageranging from 0.8 to 3.63Vdc. Both series have a sequencing feature that enables designers to implement various types of outputvoltage sequencing when powering multiple modules on the board. Additional features include remote On/Off, adjustable outputvoltage, remote sense, over current, over temperature protection and active current sharing between modules.

  • Compliant to RoHS EU Directive 2011/65/EU (-Z versions)
  • Compliant to RoHS EU Directive 2011/65/EU under exemption 7b (Lead solder exemption). Exemption 7b will expire after June 1, 2016 at which time this product will no longer be RoHS compliant (non-Z versions)
  • Delivers up to 30A of output current
  • High efficiency: 92% @ 3.3V full load (12Vin)
  • Available in two input voltage ranges ATH: 4.5 to 5.5Vdc
  • Output voltage programmable from ATH: 0.8 to 3.63Vdc
  • Small size and low profile: 33.0 mm x 10.0 mm x 13.5 mm (1.30 in. x 0.39 in. x 0.53 in.)
  • Monotonic start-up into pre-biased output
  • Output voltage sequencing (EZ-SEQUENCETM)
  • Remote On/Off
  • Remote Sense
  • Over current and Over temperature protection
  • -P option: Paralleling with active current share
  • -H option: Additional GND pins for improved thermal derating
  • Wide operating temperature range (-40°C to 85°C)
  • UL* 609

Technical Attributes

Find Similar Parts

Description Value
5 V
-40 to 85 °C
30 A
0.8 to 3.63 V
33 x 13.5 x 7.53 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $: