PDP SEO Portlet

ATA016A0X3Z

Non Isolated Board Mount DC/DC Converter, DOSA, SIP, 88 W, 750 mV, 5.5 V, 16 A, 8.3 V, 14 V

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: ATA016A0X3Z
Secondary Manufacturer Part#: CC109104691
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Austin SuperLynxTM II 12V SMT power modules are non-isolated DC-DC converters that can deliver up to 16A of output current with full load efficiency of 92% at 3.3V output. These modules provide a precisely regulated output voltage programmable via an external resistor from 0.75Vdc to 5.5Vdc over a wide range of input voltage (VIN = 8.3 – 14Vdc). Austin SuperLynxTM II has a sequencing feature, EZ-SEQUENCETM that enable designers to implement various types of output voltage sequencing when powering multiple modules on board.

  • Compliant to RoHS EU Directive 2002/95/EC (-Z versions)
  • Compliant to ROHS EU Directive 2002/95/EC with lead solder exemption (non-Z versions)
  • Flexible output voltage sequencing EZSEQUENCETM
  • Delivers up to 16A output current
  • High efficiency – 92% at 3.3V full load (VIN = 12.0V)
  • Small size and low profile: 33.0 mm x 13.5 mm x 8.28 mm (1.30 in x 0.53 in x 0.326 in)
  • Low output ripple and noise
  • High Reliability: Calculated MTBF = 9.2M hours at 25o C Full-load
  • Output voltage programmable from 0.75 Vdc to 5.5Vdc via external resistor
  • Line Regulation: 0.3% (typical)
  • Load Regulation: 0.4% (typical)
  • Temperature Regulation: 0.4 % (typical)
  • Remote On/Off
  • Remote Sense
  • Output overcurrent protection (non-latching)
  • Wide operating temperature range (-40°C to 85°C)
  • UL* 60950-1Recognized, CSA† C22.2 No. 60950-1- 03 Certified, and VDE‡ 0805:2001-12 (EN60950-1) Licensed

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Programmable
DOSA, SIP
14 V
8.3 V
-40 to 85 °C
16 A
16 A
88 W
0.75 to 5.5 V
5.5 V
750 mV
Industrial & ITE
50.8 mm
50.8 x 8.1 x 12.7 mm
12.7 mm
8.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:252  Mult:252  
USD $:
252+
$15.5752
504+
$15.444
1008+
$15.3648
2016+
$15.2856
4032+
$15.2064