ATA016A0X3-SRZ
Non Isolated Board Mount DC/DC Converter, DOSA, Open Frame, 88 W, 750 mV, 5.5 V, 16 A, 8.3 V, 14 V
- RoHS 10 Compliant
- Tariff Charges
Austin SuperLynxTM II 12V SIP (single in-line package) power modules are non-isolated dc-dc converters that can deliver up to 16A of output current with full load efficiency of 92% at 3.3V output. These modules provide a precisely regulated output voltage programmable via an external resistor from 0.75Vdc to 5.0Vdc over a wide range of input voltage (VIN = 8.3 – 14Vdc). Austin SuperLynxTM II has a sequencing feature, EZ-SEQUENCETM that enable designers to implement various types of output voltage sequencing when powering multiple modules on board. Their open-frame construction and small footprint enable designers to develop cost- and space-efficient solutions.
- Compliant to RoHS EU Directive 2011/65/EU (-Z versions)
- Compliant to RoHS EU Directive 2011/65/EU under exemption 7b (Lead solder exemption). Exemption 7b will expire after June 1, 2016 at which time this product will no longer be RoHS compliant (non-Z versions)
- Flexible output voltage sequencing EZ-SEQUENCETM
- Delivers up to 16A output current
- High efficiency – 92% at 3.3V full load (VIN = 12.0V)
- Small size and low profile: 50.8 mm x 12.7 mm x 8.1 mm (2.00 in x 0.5 in x 0.32 in)
- Low output ripple and noise
- Constant switching frequency (300KHz)
- High Reliability: Calculated MTBF = 9.2M hours at 25oC Full-load
- Programmable Output voltage
- Line Regulation: 0.3% (typical)
- Load Regulation: 0.4% (typical)
- Temperature Regulation: 0.4 % (typical)
- Remote On/Off
- Remote Sense
- Output overcurrent protection (non-latching)
- Wide operating temperature range (-40°C to 85
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Programmable | ||
| DOSA, Open Frame | ||
| 14 V | ||
| 8.3 V | ||
| -40 to 85 °C | ||
| 16 A | ||
| 16 A | ||
| 88 W | ||
| 0.75 to 5.5 V | ||
| 5.5 V | ||
| 750 mV | ||
| ITE | ||
| 33 mm | ||
| 33 x 13.5 x 8.28 mm | ||
| 8.28 mm | ||
| 13.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |