PDP SEO Portlet

APXW005A0X3-SRDZ

Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 90 W, 3 V, 18 V, 5 A, 9 V, 36 V

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: APXW005A0X3-SRDZ
Secondary Manufacturer Part#: CC109168852
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 9-36V ProLynxTM series of power modules are non-isolated dc-dc converters that can deliver up to 5A of output current. These modules operate over an extra wide range of input voltage (VIN = 9Vdc – 36Vdc) and provide a precisely regulated output voltage from 3Vdc to 18Vdc, programmable via an external resistor. Two new features added with this family of products are the ability to externally tune the voltage control loop and a variable current limit inversely dependent on output voltage. Other features include remote On/Off, adjustable output voltage, over current and over temperature protection. The Ruggedized version (-D) is capable of operation up to 105°C and withstand high levels of shock and vibration. The Tunable LoopTM, allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area and AutoLimit enables the module to deliver the max possible output power across the entire voltage range. The 9-36V ProLynx can also be used for negative output voltage loads through the use of a specific application schematic.

  • Compliant to RoHS II EU “Directive 2011/65/EU”
  • Compatible in a Pb-free or SnPb reflow environment (Z versions)
  • Compliant to IPC-9592 (September 2008), Category 2, Class II
  • Extra Wide Input voltage range (9Vdc–36Vdc)
  • Output voltage programmable from 3Vdc to 18 Vdc via external resistor
  • Tunable LoopTM to optimize dynamic output voltage response
  • Patent Pending AutoLimit automatic scaling of current limit with output voltage
  • Output overcurrent protection (non-latching)
  • Overtemperature protection
  • Remote On/Off
  • Remote Sense
  • Small size: 20.3 mm x 11.4 mm x 8.5 mm (0.8 in x 0.45 in x 0.335 in)
  • Wide operating temperature range [-40°C to 105°C(Ruggedized: -D), 85°C(Regular)]
  • UL* 60950-1, 2nd Ed. Recognized, CSA† C22.2 No. 60950-1-07 Certified, and VDE‡ (EN60950-1, 2nd Ed.) Licensed
  • ISO** 9001 and ISO 14001 certified manufacturing facilities

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Programmable
SMD Open Frame
36 V
9 V
-40 to 105 °C
5 A
5 A
90 W
3 to 18 V
18 V
3 V
Industrial & ITE
20.32 mm
20.32 x 11.43 x 8.5(Max)
8.5 mm
11.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: