PDP SEO Portlet

APXW003A0X3-SRZ

Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 54 W, 3 V, 18 V, 3 A, 9 V, 36 V

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: APXW003A0X3-SRZ
Secondary Manufacturer Part#: CC109161238
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The APXW003A0X3-SRZ is a 54W surface-mount non-isolated DC/DC Power Module delivers up to 3A of output current. This DC/DC converter operate over an extra wide range of input voltage from 9 to 36VDC and provide a precisely regulated output voltage from 3 to 18VDC, programmable via an external resistor. Two new features added with this family of products are the ability to externally tune the voltage control loop and a variable current limit inversely dependent on output voltage. Other features include remote ON/OFF, adjustable output voltage, over current and over-temperature protection. The Tunable Loop™, allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area and AutoLimit enables the module to deliver the max possible output power across the entire voltage range.

  • Tunable Loop to optimize dynamic output voltage response
  • Patent pending AutoLimit automatic scaling of current limit with output voltage
  • Output overcurrent protection (non-latching)
  • Over-temperature protection
  • Remote ON/OFF
  • Remote sense

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Programmable
SMD Open Frame
36 V
9 V
-40 to 85 °C
3 A
3 A
54 W
3 to 18 V
18 V
3 V
Industrial & ITE
20.32 mm
20.32 x 11.43 x 8.5 mm
8.5 mm
11.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: