PDP SEO Portlet

APXS002A0X-SRZ

Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 11 W, 600 mV, 5.5 V, 2 A, 3 V, 14 V, Adjustable, Programmable

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: APXS002A0X-SRZ
Secondary Manufacturer Part#: CC109150406
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 12V PicoTLynxTM 2A power modules are non-isolated dc-dc converters that can deliver up to 2A of output current. These modules operate over a wide range of input voltage (VIN = 3Vdc-14Vdc) and provide a precisely regulated output voltage from 0.6Vdc to 5.5Vdc, programmable via an external resistor. Features include remote On/Off, adjustable output voltage, over current and over temperature protection. A new feature, the Tunable LoopTM, allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.

  • Compliant to RoHS II EU “Directive 2011/65/EU”
  • Compatible in a Pb-free or SnPb reflow environment (Z versions)
  • Wide Input voltage range (3Vdc-14Vdc)
  • Output voltage programmable from 0.6Vdc to 5.5Vdc via external resistor
  • Tunable LoopTM to optimize dynamic output voltage response
  • Remote sense
  • Power Good signal
  • Fixed switching frequency
  • Output overcurrent protection (non-latching)
  • Overtemperature protection
  • Remote On/Off
  • Ability to sink and source current
  • Cost efficient open frame design
  • Small size: 12.2 mm x 12.2 mm x 6.25mm (0.48 in x 0.48 in x 0.246in)
  • Wide operating temperature range (-40°C to 85°C)
  • UL* 60950-1Recognized, CSA† C22.2 No. 60950-1-03 Certified, and VDE‡ 0805:2001-12 (EN60950-1) Licensed
  • ISO** 9001 and ISO 14001 certified manufacturing facilities

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Programmable
SMD Open Frame
14 V
3 V
-40 to 85 to 85 °C
2 A
2 A
11 W
0.6 to 5.5 Vdc
5.5 V
600 mV
Industrial & ITE
12.2 mm
12.19 x 12.19 x 6.25 mm
6.25 mm
12.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$3.91429
800+
$3.7027
1600+
$3.626
3200+
$3.6075
6400+
$3.589