APXH006A0X-SRZ
Non Isolated Board Mount DC/DC Converter, DOSA, Open Frame, 21.78 W, 600 mV, 3.63 V, 6 A, 2.4 V
- RoHS 10 Compliant
- Tariff Charges
The Pico TLynxTM 6A power modules are non-isolated dc-dc converters that can deliver up to 6A of output current. These modules operate over a wide range of input voltage (VIN = 2.4Vdc-5.5Vdc) and provide a precisely regulated output voltage from 0.6Vdc to 3.63Vdc, programmable via an external resistor. Features include remote On/Off, adjustable output voltage, over current and overtemperature protection, and output voltage sequencing (APTH versions). A new feature, the Tunable LoopTM , allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.
- Compliant to RoHS EU Directive 2002/95/EC (Z versions)
- Compatible in a Pb-free or SnPb reflow environment (Z versions)
- Wide Input voltage range (2.4Vdc-5.5Vdc)
- Output voltage programmable from 0.6Vdc to 3.63 Vdc via external resistor
- Tunable LoopTM to optimize dynamic output voltage response
- Flexible output voltage sequencing EZ-SEQUENCE – APTH versions
- Remote sense
- Fixed switching frequency
- Output overcurrent protection (non-latching)
- Overtemperature protection
- Cost efficient open frame design
- Remote On/Off
- Ability to sink and source current
- Small size: 12.2 mm x 12.2 mm x 7.25 mm (0.48 in x 0.48 in x 0.29 in)
- Wide operating temperature range (-40°C to 85°C)
- UL 60950-1Recognized, CSA C22.2 No. 60950-1-03 Certified, and VDE‡ 0805:2001-12 (EN60950-1) Licensed
- ISO 9001 and ISO 14001 certified manufacturing facilities
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Programmable | ||
| DOSA, Open Frame | ||
| 5.5 V | ||
| 2.4 V | ||
| -40 to 85 °C | ||
| 6 A | ||
| 6 A | ||
| 21.78 W | ||
| 0.6 to 3.63 V | ||
| 3.63 V | ||
| 600 mV | ||
| Industrial & ITE | ||
| 12.19 mm | ||
| 12.19 x 12.19 x 7.25 mm | ||
| 7.25 mm | ||
| 12.19 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |