PDP SEO Portlet

APXH003A0X-SRZ

Non Isolated Board Mount DC/DC Converter, DOSA, Open Frame, 10.89 W, 600 mV, 3.63 V, 3 A, 2.4 V

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: APXH003A0X-SRZ
Secondary Manufacturer Part#: CC109113313
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The APXH003A0X-SRZ is a 10.89W non-isolated DC/DC Power Module delivers up to 3A of output current. This DC/DC converter operate over a wide range of input voltage from 2.4 to 5.5VDC and provide a precisely regulated output voltage from 0.6 to 3.63VDC, programmable via an external resistor. Features include remote ON/OFF, adjustable output voltage, over current, over-temperature protection and output voltage sequencing (APTH versions). A new feature, the Tunable Loop™, allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.

  • Tunable Loop to optimize dynamic output voltage response
  • Flexible output voltage sequencing EZ-SEQUENCE - APTH versions
  • Remote sense
  • Fixed switching frequency
  • Output overcurrent protection (non-latching)
  • Over-temperature protection
  • Remote ON/OFF
  • Ability to sink and source current
  • Cost efficient open frame design

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Programmable
DOSA, Open Frame
5.5 V
2.4 V
-40 to 85 °C
3 A
3 A
10.89 W
0.6 to 3.63 V
3.63 V
600 mV
Industrial & ITE
12.19 mm
12.19 x 12.19 x 6.25(Max)
6.25 mm
12.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$6.22857
1600+
$5.89189
3200+
$5.73684
6400+
$5.58974
12800+
$5.45