PDP SEO Portlet

APTS050A0X3-SRPHZ

Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 100 W, 700 mV, 2 V, 50 A, 4.5 V, 14 V

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: APTS050A0X3-SRPHZ
Secondary Manufacturer Part#: CC109155314
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GigaTLynxTM series of power modules are non-isolated dc-dc converters that can deliver up to 50A of output current. These modules operate over a wide range of input voltage (VIN = 4.5Vdc-14Vdc) and provide a precisely regulated output voltage from 0.7Vdc to 2.0Vdc, programmable via an external resistor. Features include remote On/Off, adjustable output voltage, over current and over temperature protection, output voltage sequencing and paralleling. The Ruggedized version (-D) is capable of operation up to 105°C and withstand high levels of shock and vibration. The Tunable LoopTM feature, allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.

  • Input voltage from 4.5Vdc to 14Vdc
  • Output voltage programmable from 0.7 Vdc to 2.0Vdc via external resistor
  • Output current up to 50A
  • Tunable control loop for fast transient response
  • True differential remote sense
  • Negative remote On/Off logic
  • Output voltage sequencing
  • Output over current protection (non-latching)
  • Over temperature protection
  • Monotonic startup under pre-bias conditions

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Programmable
SMD Open Frame
14 V
4.5 V
-40 to 85 °C
50 A
50 A
100 W
0.7 to 2 V
2 V
700 mV
Industrial & ITE
33.02 mm
33.02 x 22.86 x 10 mm
10 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:140  Mult:140  
USD $:
140+
$44.48571
280+
$42.08108
560+
$40.97368
1120+
$39.92308
2240+
$38.925