APTS030A0X3-SRPHZ
Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 108.9 W, 800 mV, 3.63 V, 30 A, 6 V, 14 V
Click image to enlarge
Manufacturer:OmniOn Power
Product Category:
Power Supplies, DC / DC Converters, DC / DC Non Isolated Board Mount Converters - Adjustable Output
Avnet Manufacturer Part #: APTS030A0X3-SRPHZ
Secondary Manufacturer Part#: CC109138351
- RoHS 10 Compliant
- Tariff Charges
GE POL power converters provide small, efficient, and reliable power electronics modules for FPGAs and DSPs. Our high-density POL (point-of load) DC-DC converters provide a cost-effective solution to power silicon that includes DSP Core and I/O requirements ranging from 0.6V to 5V. Our standards-based, modular solutions deliver a lower total system cost; provide three times better transient response, have a smaller footprint; and are easier to implement than discrete solutions.
- Accelerate time to market
- Reduce risk of design errors
- Scalable offering from 2 – 250 Amps (5 x 50A)
- Digital and analog design flexibility
- Leading power density
- Pre-characterized electrical and thermal performance
- International safety approvals
- EZ-Sequence™ feature for sequencing management
- Adaptive Voltage Scaling (AVS) reduces power consumption
- Proven reliability >3 billion hours MTBF
- Reduced BOM - 1 part Vs. 15 to 40
- Synchronization and Power Good features
- Wide input voltage range 3.0V to 14.4V
- High frequency switching
- Tunable Loop™ feature reduces discrete components (external input and output capacitor requirements)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Programmable | ||
| SMD Open Frame | ||
| 14 V | ||
| 6 V | ||
| -40 to 85 °C | ||
| 30 A | ||
| 30 A | ||
| 108.9 W | ||
| 0.8 to 3.63 V | ||
| 3.63 V | ||
| 800 mV | ||
| ITE | ||
| 33.02 mm | ||
| 33.02 x 13.46 x 10 mm | ||
| 10 mm | ||
| 13.46 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |