PDP SEO Portlet

APTS020A0X43-SRZ

Non Isolated Board Mount DC/DC Converter, DOSA, Open Frame, 110 W, 690 mV, 5.5 V, 20 A, 4.5 V, 14 V

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: APTS020A0X43-SRZ
Secondary Manufacturer Part#: CC109127123
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 12V TLynxTM series of power modules are non-isolated dc-dc converters that can deliver up to 20A of output current. These modules operate over a wide range of input voltage (VIN = 4.5Vdc-14Vdc) and provide a precisely regulated output voltage from 0.69Vdc to 5.5Vdc, programmable via an external resistor. Features include frequency synchronization, remote On/Off, adjustable output voltage, over current and temperature protection, power good and output voltage sequencing. The Ruggedized version (-D) is capable of operation up to 105°C and withstand high levels of shock and vibration. The Tunable LoopTM, allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.

  • Compliant to RoHS EU Directive 2002/95/EC (Z versions)
  • Compatible in a Pb-free or SnPb reflow environment (Z versions)
  • Wide Input voltage range (4.5Vdc-14Vdc)
  • DOSA based
  • Output voltage programmable from 0.69Vdc to 5.5 Vdc via external resistor
  • Tunable LoopTM to optimize dynamic output voltage response
  • Flexible output voltage sequencing EZ-SEQUENCE (APTS versions)
  • Fixed switching freqeuency and ability to synchronize with external clock
  • Output overcurrent protection (non-latching)
  • Overtemperature protection
  • Remote On/Off
  • Remote Sense
  • Power Good signal
  • Ability to sink and source current
  • Small size: 33 mm x 13.46 mm x 8.5 mm (1.3 in x 0.53 in x 0.334 in)
  • Wide operating temperature range [-40°C to 105°C(Ruggedized: -D), 85°C(Regular)]
  • Ruggedized (-D) version able to withstand high levels of shock and vibration
  • UL 60950-1Recognized, CSA† C22.2 No. 6

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Programmable
DOSA, Open Frame
14 V
4.5 V
-40 to 85 °C
20 A
20 A
110 W
0.69 to 5.5 V
5.5 V
690 mV
Industrial & ITE
33.02 mm
33.02 x 13.46 x 8.5 mm
8.5 mm
13.46 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$18.3848
1500+
$18.291
3000+
$18.1972
6000+
$18.1034
12000+
$18.0096