PDP SEO Portlet

APTS012A0X43-SRZ

Non Isolated Board Mount DC/DC Converter, DOSA, Open Frame, 66 W, 690 mV, 5.5 V, 12 A, 4.5 V, 14 V, Adjustable, Programmable

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: APTS012A0X43-SRZ
Secondary Manufacturer Part#: CC109126050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 12V Micro TLynxTM series of power modules are non-isolated dc-dc converters that can deliver up to 12A of output current. These modules operate over a wide range of input voltage (VIN = 4.5Vdc-14Vdc) and provide a precisely regulated output voltage from 0.69Vdc to 5.5Vdc, programmable via an external resistor. The new Ruggedized version (-D) is capable of operation up to 105°C and can withstand high levels of shock and vibration. Features include frequency synchronization, remote On/Off, adjustable output voltage, over current and overtemperature protection, power good and output voltage sequencing. A new feature, the Tunable LoopTM, allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.

  • Compliant to RoHS EU Directive 2002/95/EC (Z versions)
  • Compatible in a Pb-free or SnPb reflow environment (Z versions)
  • DOSA Based
  • Wide Input voltage range (4.5Vdc-14Vdc)
  • Output voltage programmable from 0.69Vdc to 5.5 Vdc via external resistor
  • Tunable LoopTM to optimize dynamic output voltage response
  • Flexible output voltage sequencing EZ-SEQUENCE (APTS versions)
  • Fixed switching frequency and ability to synchronize with external clock
  • Output overcurrent protection (non-latching)
  • Overtemperature protection
  • Remote On/Off
  • Remote Sense
  • Power Good signal
  • Fixed switching frequency
  • Ability to sink and source current
  • Small size: 20.3 mm x 11.4 mm x 8.5 mm (0.8 in x 0.45 in x 0.334 in)
  • Wide operating temperature range [-40°C to 105°C(Ruggedized: -D), 85°C(Regular)]
  • Ruggedized (-D) version able to withstand high levels of shock and vibration
  • UL*

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$15.74286
1000+
$14.89189
2000+
$14.5
4000+
$14.22525
8000+
$14.1523