PDP SEO Portlet

APTS012A0X3-SRZ

Non Isolated Board Mount DC/DC Converter, DOSA, Open Frame, 66 W, 690 mV, 5.5 V, 12 A, 4.5 V, 14 V, Adjustable, Programmable

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: APTS012A0X3-SRZ
Secondary Manufacturer Part#: CC109126042
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The APTS012A0X3-SRZ is a 66W surface-mount non-isolated DC/DC Power Module delivers up to 12A of output current. This DC/DC converter operate over a wide range of input voltage from 4.5 to 14VDC and provide a precisely regulated output voltage from 0.69 to 5.5VDC, programmable via an external resistor. The new ruggedized version (-D) is capable of operation up to 105°C and can withstand high levels of shock and vibration. Features include frequency synchronization, remote ON/OFF, adjustable output voltage, over current, over-temperature protection, power good and output voltage sequencing. A new feature, the Tunable Loop™, allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.

  • DOSA based
  • Tunable Loop to optimize dynamic output voltage response
  • Flexible output voltage sequencing EZ-SEQUENCE (APTS versions)
  • Remote sense
  • Power good signal
  • Fixed switching frequency
  • Output over-current protection (non-latching)
  • Over-temperature protection
  • Remote ON/OFF
  • Ability to sink and source current

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Programmable
DOSA, Open Frame
14 V
4.5 V
-40 to 85 °C
12 A
12 A
66 W
0.69 to 5.5 V
5.5 V
690 mV
Industrial & ITE
20.32 mm
20.32 x 11.43 x 8.5 mm
8.5 mm
11.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$15.65714
500+
$14.81081
1000+
$14.42105
2000+
$14.05128
4000+
$13.7