APTS003A0X4-SRZ
Click image to enlarge
Manufacturer:OmniOn Power
Product Category:
DC to DC Converters, Non Isolated Point of Load (POL) - Adjustable Output
Avnet Manufacturer Part #: APTS003A0X4-SRZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Programmable | ||
| Open Frame | ||
| 14 MV | ||
| 14 MV | ||
| 4.5 MV | ||
| 1 Output | ||
| 3 A | ||
| 16.5 mW | ||
| 5.5 MV | ||
| 5.5 V | ||
| 590 V | ||
| Industrial, ITE | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |