PDP SEO Portlet

APTS003A0X-SRZ

Non Isolated POL DC/DC Converter, Pico Tlynx, ITE, 16.5 W, 590 mV, 5.5 V, 3 A

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: APTS003A0X-SRZ
Secondary Manufacturer Part#: CC109125985
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The APTS003A0X-SRZ is a 16.5W surface-mount non-isolated DC/DC Power Module delivers up to 3A of output current. This DC/DC converter operate over a wide range of input voltage from 4.5 to 14VDC and provide a precisely regulated output voltage from 0.59 to 5.5VDC, programmable via an external resistor. Features include remote ON/OFF, adjustable output voltage, over current, over-temperature protection and output voltage sequencing (APTS versions). The ruggedized version (-D) is capable of operation up to 105°C and withstand high levels of shock and vibration. A new feature, the Tunable Loop™, allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.

  • Tunable Loop to optimize dynamic output voltage response
  • Flexible output voltage sequencing EZSEQUENCE (APTS versions)
  • Remote sense
  • Power good signal
  • Fixed switching frequency
  • Output overcurrent protection (non-latching)
  • Over-temperature protection
  • Remote ON/OFF
  • Ability to sink and source current
  • Cost efficient open frame design

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Programmable
DOSA, Open Frame
14 V
4.5 V
-40 to 85 °C
3 A
3 A
16.5 W
0.59 to 5.5 V
5.5 V
590 mV
Industrial & ITE
12.19 mm
12.19 x 12.19 x 6.25 mm
6.25 mm
12.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$6.4054
800+
$6.27815
1600+
$6.18799
3200+
$6.10039
6400+
$5.925