PDP SEO Portlet

APTS003A0X-SRDZ

Non Isolated Board Mount DC/DC Converter, DOSA, Open Frame, 16.5 W, 590 mV, 5.5 V, 3 A, 4.5 V, 14 V, Adjustable, Programmable

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: APTS003A0X-SRDZ
Secondary Manufacturer Part#: CC109150686
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 12V PicoTLynxTM 3A power modules are non-isolated dc-dc converters that can deliver up to 3A of output current. These modules operate over a wide range of input voltage (VIN = 4.5Vdc-14Vdc) and provide a precisely regulated output voltage from 0.59Vdc to 5.5Vdc, programmable via an external resistor. Features include remote On/Off, adjustable output voltage, over current and overtemperature protection, and output voltage sequencing (APTS versions). The Ruggedized version (-D) is capable of operation up to 105°C and withstand high levels of shock and vibration. A new feature, the Tunable LoopTM, allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.

  • Compliant to RoHS EU Directive 2002/95/EC (Z versions)
  • Compatible in a Pb-free or SnPb reflow environment (Z versions)
  • DOSA based
  • Wide Input voltage range (4.5Vdc-14Vdc)
  • Output voltage programmable from 0.59Vdc to 5.5Vdc via external resistor
  • Tunable LoopTM to optimize dynamic output voltage response
  • Flexible output voltage sequencing EZ-SEQUENCE (APTS versions)
  • Remote sense
  • Power Good signal
  • Fixed switching frequency
  • Output overcurrent protection (non-latching)
  • Overtemperature protection
  • Remote On/Off
  • Ability to sink and source current
  • Cost efficient open frame design
  • Small size: 12.2 mm x 12.2 mm x 6.25 mm (0.48 in x 0.48 in x 0.246 in)
  • Wide operating temperature range [-40°C to 105°C(Ruggedized: -D), 85°C(Regular)]
  • UL 60950-1Recognized, CSA C22.2 No. 60950-1-03 Certified, and VDE‡ 0805:2001-12 (EN60950-1) Licensed
  • ISO 9001 and ISO 14

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$7.55714
1600+
$7.14865
3200+
$6.96053
6400+
$6.825
12800+
$6.79