APTH003A0X-SRZ
Click image to enlarge
Manufacturer:OmniOn Power
Product Category:
DC to DC Converters, Non Isolated Point of Load (POL) - Adjustable Output
Avnet Manufacturer Part #: APTH003A0X-SRZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Programmable | ||
| Open Frame | ||
| 5.5 MV | ||
| 5.5 MV | ||
| 2.4 MV | ||
| 1 Output | ||
| 10 Pins | ||
| 3 A | ||
| 10.89 mW | ||
| 3.63 MV | ||
| 3.63 V | ||
| 600 V | ||
| Industrial, ITE | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |