ABXS005A4X341-SRZ
Manufacturer:OmniOn Power
Product Category:
DC to DC Converters, Non Isolated Point of Load (POL) - Adjustable Output
Avnet Manufacturer Part #: ABXS005A4X341-SRZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Programmable | ||
| SMD Open Frame | ||
| 16 MV | ||
| 16 MV | ||
| 8 MV | ||
| MSL 2A - 4 weeks | ||
| 1 Output | ||
| 14 Pins | ||
| 5.4 A | ||
| 130 mW | ||
| 34 MV | ||
| 34 V | ||
| 16 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |