PDP SEO Portlet

XCIB-K-4-4-10

HIGH TEMPERATURE INCONEL OVERBRAIDED CERAMIC FIBER INSULATED THERMOCOUPLES

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: XCIB-K-4-4-10
Secondary Manufacturer Part#: XCIB-K-4-4-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XCIB-K-4-4-10 from Omega is a XCIB series K type thermocouple. It is double-protected with abrasion-resistant Inconel overbraid with high temperature ceramic fibre insulation. A temperature rating of 980°C (1800°F) continuous service and 1090°C (2000°F) short-term service makes this product ideal for many high temperature measurement applications. It is unexcelled for profiling ovens and furnaces. The 20 gauge solid conductor thermocouple wires are insulated with braided Nextel® ceramic over the ceramic fibre is a rugged overbraid of Inconel 600® a tough, high-temperature, high nickel content alloy. The grounded junction can be bolted to a surface or the Inconel eye can hook the thermocouple to a conveyor flight.

  • Bolt-on thermocouple junction
  • Spade lugs and Nextel insulated leads
  • 10feet cable length

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
1+
$0