PDP SEO Portlet

XCIB-K-4-2-3

HIGH TEMPERATURE INCONEL OVERBRAIDED CERAMIC FIBER INSULATED THERMOCOUPLES

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: XCIB-K-4-2-3
Secondary Manufacturer Part#: XCIB-K-4-2-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XCIB series K type high temperature and abrasion resistant thermocouple is double-protected with abrasion-resistant Inconel overbraid with high temperature ceramic fibre insulation. This is unexcelled for profiling ovens and furnaces. The 20-gauge solid conductor thermocouple wires are insulated with braided Nextel® ceramic over the ceramic fibre is a rugged overbraid of Inconel 600® –a tough, high-temperature, high nickel content alloy.

  • Flexible, abrasion resistant
  • Unexcelled oven and furnace profiling
  • Bolt-on thermocouple junction
  • OSTW connector
  • 914.4mm length
  • Wire gauge is 20 gauge solid standard limits of error
  • Continuous temperature rating is 980°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
1+
$0