PDP SEO Portlet

XBTKK25

Thermocouple Connector, Terminal Block, Type K, 10 A, 300 VAC, 28 AWG to 12 AWG, XBTK Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: XBTKK25
Secondary Manufacturer Part#: XBTKK25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XBTKK25 is a Type K thermocouple terminal block. The terminal block contacts are made with thermocouple-grade calibration alloys.

  • Screw type terminal block DIN connectors
  • Maintenance-free connections
  • Global acceptance
  • Large surface area for marking
  • Terminal width is 10.4mm
  • Maximum wire size is 12AWG/2.5mm²
  • UL-cUL ratings is 300V/10A/28-12AWG
  • M3 thread
  • Insulated temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$19.02