PDP SEO Portlet

WTJ-14-12

Thermocouple, J, 480 °C, 12 ", 300 mm"

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: WTJ-14-12
Secondary Manufacturer Part#: WTJ-14-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • "Bolt-on” washer thermocouple assemblies
  • Washer thermocouple
  • 300mm length
  • #14 screw
  • Glass insulated
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
1+
$32.09