PDP SEO Portlet

W5W26-010

Thermocouple Wire, Tungsten Rhenium, Type C, 30 AWG, Solid, Matched Pair, W3W26 Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: W5W26-010
Secondary Manufacturer Part#: W5W26-010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

W5W26 series is a tungsten-rhenium fine diameter thermocouple wire. Used for high-temperature applications.

  • Matched pairs
  • Calibrated accuracy guaranteed
  • Tungsten 5% Re vs. Tungsten 26% Re material
  • 0.25mm wire diameter
  • Melting point in excess of 2315°C
  • Uninsulated refractory metal

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8101960000
Schedule B: 8101960000
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$102.72