PDP SEO Portlet

UTC-USB

Universal Thermocouple Connector USB to PC Female 2-Pin

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: UTC-USB
Secondary Manufacturer Part#: UTC-USB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

UTC-USB is a universal thermocouple connector accepts the signal from any of 9 thermocouple types, and lets you display actual temperature readings on your PC, through a standard USB port. This provides automatic cold junction compensation and linearization; the free software lets you select the thermocouple type and units, and then use your PC as a meter, chart recorder or data logger. This features Omega’s patented universal input connection, so you can quickly attach both standard and miniature size thermocouple connectors. A standard USB cable is included for fast hook-up to your PC.

  • Built-in cold junction compensation and linearization
  • Accepts both standard and miniature connectors
  • Includes free TRH central software for display, data logging and chart recording
  • 1 year warranty
  • Cold junction compensation (automatic) is -10 to 70°C
  • Operating environment temperature is -10 to 70°C
  • Dimension is 76mm L x 25.4mm W x 13mm H
  • Enclosure is plastic (glass filled nylon)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471490000
Schedule B: 8471490000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
1+
$194.93