PDP SEO Portlet

TXDIN70-24V

DUAL DIN RAIL TEMPERATURE TRANSMITTER

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: TXDIN70-24V
Secondary Manufacturer Part#: 71AC1709
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TXDIN70-24V is a DIN rail temperature transmitter/isolator 24VDC. It provides 2 channels of configurable inputs, and supports multiple voltage, RTD, thermocouple inputs with auto reference junction compensation. Each channel has its own digital filtering and can adjust its filtering degree.

  • Provides two-channel transmitters or signal isolators
  • Programmable input types and ranges
  • Use ungrounded thermocouple only
  • Universal power supply
  • Generates two isolated current outputs, 4 to 20 or 0 to 20mA
  • Range of retransmission output can be freely defined
  • Can be easily configured by connecting to our E8 handset display
  • Operating ambient temperature range from -10 to 60°C, humidity =90% RH
  • Dimension is 100mm H x 22.5mm W x 100mm D

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$229.52