PDP SEO Portlet

TXDIN1600S

Strain Bridge, Load Cell Conditioner, Smart Powered, DC Supply, -38 to 38mV, mA, V O/P, Bridge

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: TXDIN1600S
Secondary Manufacturer Part#: TXDIN1600S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TXDIN1600S is a smart powered DIN-rail mount load-cell transmitter for use with strain gauges or load cell signals. The product has a built-in capability to scale the input signal to a process value while the output stage offers either voltage, bipolar voltage or active/passive current re-transmission signals. The device is provided with two front panel push buttons that can be configured to perform one of two functions or be disabled.

  • Universal current, bipolar voltage outputs, USB programmable
  • Input range from 0.2 to 7.5MV/V, 5V excitation
  • Remote tare, front panel push button configuration
  • Bridge input is -7.6 to 7.6mV/V (-38 to 38)mV at 5V excitation
  • 5Volts DC ± 0.1V at 59mA voltage
  • 1W full power
  • Operating ambient temperature is -30 to 70°C
  • 19200 baud rate, USB 2.0 user interface
  • DIN 43880, colour grey, material Polyimide 6.6

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$316.81