PDP SEO Portlet

TXCO-50

NEMA 4X, 0 TO 50 PPM CARBON MONOXIDE TRANSMITTER

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: TXCO-50
Secondary Manufacturer Part#: TXCO-50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TXCO-50 series of carbon monoxide transmitter is a simple, accurate and very economical way to measure CO in the 0 to 50ppm levels. This sensor uses a special electro chemical cell to measure the CO concentration. The sensor meets the industrial requirements for accuracy, sensitivity and ease of use. The transmitter comes fully calibrated and requires no calibration for two years. Typical applications are CO from Air, oxygen and nitrogen generators, gas manufacturers–filling stations, heat treating and bright annealing, medical breathing devices.

  • Compact and inexpensive, fully calibrated
  • Long operating life, temperature compensation
  • NEMA 4 (IP65) enclosure
  • Loop powered and reverse voltage protected
  • Operating temperature range from 0 to 50°C
  • Voltage is 24VDC
  • Housing is NEMA 4 (IP65)
  • Dimension is 80mm L x 75mm W x 55mm D
  • Painted aluminium enclosure

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9027905695
Schedule B: 9027908950
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1216.31