PDP SEO Portlet

TT-K-36-1000

Thermocouple Wire, Insulated, Duplex, Type K, 36 AWG, Solid, 1000 ft, ANSI, PFA, TT-K Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: TT-K-36-1000
Secondary Manufacturer Part#: TT-K-36-1000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • K type PFA duplex insulated thermocouple wire
  • Neoflon PFA (high performance) insulation
  • 36AWG solid wire
  • Maximum temperature is 260°C
  • Nominal size is 0.5mm x 0.8mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544491500
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1043.88