PDP SEO Portlet

TPJ-K-F

Thermocouple Connector, Snap-In Panel, 6x Socket, 3 Prong, Type K, 41.4 mm, ANSI, TPJ Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: TPJ-K-F
Secondary Manufacturer Part#: 31AC5719
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TPJ series is a female 3-prong snap-in panel jack. Mounting hardware has been eliminated in the TPJ-style panel jack by including the retaining spring clips as a part of the body design. A small tab and notch are provided to maintain straight, even rows without the need for precision machining.

  • Type K calibration
  • No additional mounting hardware required
  • No installation tools required, reusable
  • Wire size is solid or stranded up to 14gauge
  • Panel cutout size is 16.3mm x 41.4 mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 100 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.13