PDP SEO Portlet

TL-WELD

THERMOCOUPLE AND FINE WIRE WELDER

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: TL-WELD
Secondary Manufacturer Part#: TL-WELD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TL-WELD Thermocouple and Fine Wire Welder is designed for sensor manufacturers for the production of commercial grade thermocouple junctions, and for users of large numbers of exposed junction thermocouples such as test and development laboratories where multipoint temperature sensing of test pieces is required. No special skills are needed and most people will be capable of producing quality work with minimal practice. The instrument can be operated via the front panel or by using the foot-switch provided. In addition to thermocouple work, the TL-WELD welder is used in many other applications involving the joining of wires to each other and to metal surfaces. This model is suitable for welding wires up to 1.1 mm diameter and has an argon gas shield facility. A satisfactory thermocouple junction is produced without using argon, but where argon is available a momentary purge is automatically triggered immediately prior to the weld to give optimum weld integrity.

  • 220mm W x 120mm H x 250 mm D (8.7 x 4.7 x 9.9") size
  • 120/220 Vac Selectable
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8515290000
Schedule B: 8515290000
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
1+
$3270.96