PDP SEO Portlet

TJ36-CAXL-116U-6

RUGGED HEAVY DUTY TRANSITION JOINT THERMOCOUPLE PROBES

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: TJ36-CAXL-116U-6
Secondary Manufacturer Part#: TJ36-CAXL-116U-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJ36-CAXL-116U-6 is a TJ36 series fine diameter rugged thermocouple transition joint probe provides durability and fast, accurate temperature measurements. The metal transition barrel provides a solid mounting surface and the PFA insulated lead wire is a cost-effective solution for environmental temperatures to 260°C (500°F). Super OMEGACLAD® XL compacted mineral insulation cable for long-lasting performance in harsh conditions.

  • Super OMEGACLAD™ XL sheath material
  • Spring strain relief prevents pinching of the wire
  • 1m lead length, stripped leads, type K calibration
  • Comes standard with stripped leads
  • Ungrounded junction
  • Length is 152.4mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$97.12