PDP SEO Portlet

TJ36-CASS-18U-6-SB-SMPW-M

RUGGED THERMOCOUPLE TRANSITION JOINT PROBE WITH STAINLESS STEEL BRAID OVER PFA LEAD WIRE AND MINIATURE MALE CONNECTOR/CABLE CLAMP

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: TJ36-CASS-18U-6-SB-SMPW-M
Secondary Manufacturer Part#: TJ36-CASS-18U-6-SB-SMPW-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJ36-SB series is a rugged thermocouple transition joint probe with stainless steel braid over PFA lead wire and miniature male connector/cable clamp. For long life, drift-free operation, choose Super OMEGACLAD™ XL mineral insulated thermocouple cable and our rugged transition joint probes. PFA lead wire with a stainless steel overbraid resists abrasions and provides a cost-effective solution for environmental temperatures to 260°C (500°F).

  • 304 SS sheath material
  • 3.18mm sheath diameter
  • Stainless steel overbraid-resists abrasions and cuts yet remains flexible
  • Miniature male connector with OMEGA’s removable/reversible write-on window feature
  • Cable clamp attachment designed for durability
  • For quick readings at higher temperature or monitoring elevated temperature for extended period

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $: