PDP SEO Portlet

TJ36-CASS-14G-12

RUGGED HEAVY DUTY TRANSITION JOINT THERMOCOUPLE PROBES

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: TJ36-CASS-14G-12
Secondary Manufacturer Part#: 51AC7591
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJ36-CASS-14G-12 is a high temperature, rugged transition joint, type K probe with 36" armor cable."

  • CHROMEGA™, LOMEGA™, 304 SS Sheath alloy material/ANSI color code
  • 1/4" sheath diameter, 12"" length, grounded junction type
  • OSTW standard size connector termination
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$102.54