PDP SEO Portlet

TC-K-1/8NPT-U-72

RUGGED PIPE PLUG THERMOCOUPLE PROBE WITH 1/4 OR 1/8NPT FITTING

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: TC-K-1/8NPT-U-72
Secondary Manufacturer Part#: 34AC6489
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TC-K-1/8NPT-U-72 is a TC-K-NPT series, Type K, ungrounded pipe plug thermocouple probe with 1/8NPT fitting and stripped wire leads.

  • Rugged 304 SS design with strain relief spring
  • 2m (80") stainless steel braid over fiberglass lead wire
  • Withstands pressures to 2500psi at ambient temperatures
  • 72"" long extension leads
  • Ungrounded junction is ideal for vessel application, pressurized chambers and pipelines
  • Exposed junction designed for air temperature measurement and monitoring of gas streams
  • Probe temperature range to 650°C
  • Transition joint/cable temperature range to 480°C
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$105.84