PDP SEO Portlet

SSRL240DC25

Solid State Relay, SPST-NO, 25 A, 280 VAC, Panel Mount, Screw, Zero Crossing

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SSRL240DC25
Secondary Manufacturer Part#: SSRL240DC25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SSRL240DC25 is a SSR240 series of solid state relay is used to control large resistance heaters in conjunction with temperature controllers. Solid state relay is SPST, normally open switching devices with no moving parts, capable of millions of cycles of operation. By applying a control signal, an SSR switches ON the ac load current, just as the moving contacts do on a mechanical contactor. It is more prone to failure due to overload and improper initial wiring. Solid state relay can fail, contact closed, on overload circuits. It is essential that a properly rated, fast blowing I2T fuse be installed to protect the load circuit.

  • Multi-million cycle life, compatible with temperature controllers
  • Solid-state, SCR design, zero voltage switching
  • LED input status indicator, DC control signal type
  • 24 to 280VAC nominal AC line voltage
  • 25A nominal load current
  • 1.6V maximum contact voltage drop
  • Operating temperature range from -20 to 80°C
  • Capacitance is 8pF, input to output (maximum)
  • Line frequency range from 47 to 63Hz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
1+
$54.22