PDP SEO Portlet

SRTD-1

CEMENT ON RTD ELEMENTS FOR SURFACE MEASUREMENT

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SRTD-1
Secondary Manufacturer Part#: 59J7287
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SRTD-1 is a SRTD series polyimide insulated surface mount RTD temperature sensor designed to provide a practical method for measuring surface temperatures. This sensor is small and flexible, and its low mass has minimal thermal effect on the material being measured. This is ideally suited for applications where the sensor can be mounted to the surface being measured using adhesives (OMEGABOND™ 101 and 200 epoxies can be used) or other mechanical mounting methods.

  • Ideal for surface temperature measurement applications
  • Wire-wound, 100 ohm DIN platinum (0.00385) construction
  • Low thermal inertia allows for very fast response times
  • 100.00 ±0.50W at 0°C ±0.50% of temperature reading 260°C continuous
  • Sensors can be installed using Omegabond® 101 and 200 epoxies
  • Cement on RTD with 914.4mm leads

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 75 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$632.64