PDP SEO Portlet

SPJ-KI-F

Thermocouple Connector, Snap-In Panel, Socket, Type K, 30.4 mm, IEC, SPJ Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SPJ-KI-F
Secondary Manufacturer Part#: SPJ-KI-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SPJ series is a standard female snap-in panel jack. Mounting hardware has been eliminated in the SPJ-style panel jack by including retaining spring clips as part of the body design. A small tab and notch are provided to maintain straight, even rows without the need for precision matching.

  • Type K calibration
  • Snap-in design - no installation tools needed
  • Universal female fits both miniature standard round pin thermocouple connectors
  • Wire size is solid or stranded up to 14gauge
  • Interlocking and removable
  • Panel cutout size is 16.3 x 30.4mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.68