PDP SEO Portlet

SP-014-1

SMART ANALOG INTERFACE PROCESS WITH I/O

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SP-014-1
Secondary Manufacturer Part#: SP-014-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SP-014 series is a process monitoring smart probe with discrete I/O provides an easy way to integrate process signals to your Omega Link Ecosystem. This accepts standard process signals through its M12 5-pin connector and Omega Link smart interfaces through its M12 8-pin connector. It features 2 configurable digital I/O pins. This can be used for a myriad of applications including driving relays, physical alarms, or sensing dry contacts like door switches. This can also be utilized as an edge controller, with autonomous independent decision-making capabilities to generate local alarms or provide control outputs based on sensor inputs.

  • Up to 3x current loop (0-24mA)
  • Up to 3x mV (0-1.0VDC)
  • 2 x digital I/O, modular M12 construction
  • Software configurable through SYNC configuration software
  • Smart core enabled data logging, integrated alarm and control, plug and play device detection
  • 2.8VDC to 3.3VDC voltage
  • Operating temperature range from -40 to 85°C
  • Dimension is 22.1mm W x 96.7mm L
  • Compatible with OEG, SYNC configuration software, Omega Link cloud and modbus networks

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9025900600
Schedule B: 9025900000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$200.53